AT24C32D-MAHM-T
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| UDFN-EP | ||
| Surface Mount | ||
| Serial (2-Wire) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 550 ns | ||
| 4K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4Kx8 | ||
| 8Ultra Thin Mini-MAP | ||
| 8 | ||
| 2 x 3 x 0.55 mm | ||
| 32Kbit I2C Serial EEPROM | ||
| No | ||
| Industrial | ||
| Ultra Thin Mini-MAP | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |