PDP SEO Portlet

AT24C16D-XHM-B

EEPROM serial

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24C16D-XHM-B
Secondary Manufacturer Part#: AT24C16D-XHM-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT24C16D provides 16,384 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 2,048 words of 8 bits each. This device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The device is available in space-saving 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP(1), 5-lead SOT23, 8-ball VFBGA, and 4-ball WLCSP packages. The entire family of packages operates from 1.7V to 3.6V.

  • Low Voltage Operation ? VCC = 1.7V to 3.6V
  • Internally Organized as 2,048 x 8 (16K)
  • I2C-Compatible (2-Wire) Serial Interface ? 100kHz Standard Mode, 1.7V to 3.6V ? 400kHz Fast Mode, 1.7V to 3.6V ? 1MHz Fast Mode Plus (FM+), 2.5V to 3.6V
  • Schmitt Triggers, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • Write Protect Pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (1mA max) and Standby Current (0.8µA max)
  • 16-byte Write Mode ? Partial Writes Allowed
  • Random and Sequential Read Modes
  • Self-timed Write Cycle Within 5ms Maximum
  • High Reliability ? Endurance: 1,000,000 Write Cycles ? Data Retention: 100 Years
  • Green Package Options (Lead-free/Halide-free/RoHS Compliant) ? 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP,(1) 5-lead SOT23, 8-ball VFBGA, and 4-ball WLCSP
  • Die Sale Options: Wafer Form and Tape and Reel Available

Technical Attributes

Find Similar Parts

Description Value
100 Year
16 Kb
Yes
TSSOP
Surface Mount
Serial-2Wire
I2C
1 mA
450 ns
2K x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
2Kx8
8TSSOP
Bulk
16Kbit I2C Serial EEPROM
0
Industrial
3.6 V
1.7 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1200  Mult:100  
USD $:
1200+
$0.26994
2400+
$0.26554
4800+
$0.26113
9600+
$0.25671
19200+
$0.25232