AT24C16D-STUM-T
EEPROM, 16 Kbit, 2K x 8bit, I2C, 1 MHz, SOT-23, 5 Pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSOT | ||
| Surface Mount | ||
| I2C | ||
| 2K x 8bit | ||
| 5 | ||
| 85 °C | ||
| -40 °C | ||
| 16Kbit I2C Serial EEPROM | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |