PDP SEO Portlet

AT24C16C-SSHM-T

EEPROM, 16 Kbit, 2K x 8bit, I2C, 1 MHz, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24C16C-SSHM-T
Secondary Manufacturer Part#: AT24C16C-SSHM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT24C16C-SSHM-T is a 16384-bit standard serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 2048 words of 8-bit each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential.

  • Low and standard-voltage operation
  • I²C-compatible (2-wire) serial interface
  • Schmitt trigger, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • Write protect pin for hardware data protection
  • Self-timed write cycle (5ms maximum)
  • High-reliability
  • Endurance - 1000000 write cycles
  • Data retention - 100 years
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
100 Year
16 Kb
Yes
SOIC N
Surface Mount
Serial (2-Wire)
I2C
Matte Tin
260
3 mA
900 ns
2K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
2Kx8
8SOIC
8
4.98 x 3.99 x 1.48 mm
16Kbit I2C Serial EEPROM
No
Industrial
SOIC
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.24696
8000+
$0.2457
16000+
$0.24444
32000+
$0.24318
64000+
$0.24192