PDP SEO Portlet

AT24C128C-SSHM-T

EEPROM Serial-2Wire 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24C128C-SSHM-T
Secondary Manufacturer Part#: AT24C128C-SSHM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT24C128C-SSHM-T is a 128kB high-speed I²C-compatible Serial EPROM IC supports up to eight devices on a single 2-wire bus. The EEPROM is organized as 16,384 words x 8-bit and optimized for applications where low-power and low-voltage operations are essential. The AT24C128C provides 131,072-bit of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 16,384 words of 8-bit each. In addition, this device operates from 1.7V to 5.5V.

  • 2-wire serial interface
  • Schmitt trigger, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • 400kHz (1.7V) and 1MHz (2.5, 2.7, 5.0V) compatibility
  • Write protect pin for hardware protection
  • 64-byte page write mode - partial page writes allowed
  • Self-timed write cycle (5ms maximum)
  • High reliability - 1,000,000 write cycles endurance
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial (2-Wire)
I2C
Matte Tin
260
3 mA
900 ns
16K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
125 °C
-40 °C
16Kx8
8SOIC
8
4.98 x 3.99 x 1.48 mm
128Kbit I2C Serial EEPROM
No
Industrial
SOIC
5.5 V
1.7 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.34356
8000+
$0.33796
16000+
$0.33234
32000+
$0.32672
64000+
$0.32114