PDP SEO Portlet

AT24C08D-MAHM-T

EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24C08D-MAHM-T
Secondary Manufacturer Part#: AT24C08D-MAHM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AT24C08D provides 8,192 bits of Serial Electrically Erasable andProgrammable Read-Only Memory (EEPROM) organized as 1,024 words of 8 bitseach. The device’s cascadable feature allows up to two devices to share acommon 2-wire bus. This device is optimized for use in many industrial andcommercial applications where low power and low voltage operation areessential. The device is available in space-saving 8-lead SOIC, 8-lead TSSOP,8-pad UDFN, 8-lead PDIP,(1) 5-lead SOT23, 8-ball VFBGA, and 4-ball WLCSPpackages. The entire family of packages operates from 1.7V to 3.6V.

  • Low Voltage Operation ? VCC = 1.7V to 3.6V
  • Internally Organized as 1,024 x 8 (8K)
  • I2C-compatible (2-wire) Serial Interface
    • 100kHz Standard Mode, 1.7V to 3.6V
    • 400kHz Fast Mode, 1.7V to 3.6V
    • 1MHz Fast Mode Plus (FM+), 2.5V to 3.6V
  • Schmitt Triggers, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • Write Protect pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (1mA Max) and Standby Current (0.8µA Max)
  • 16-byte Page Write Mode
    • Partial Page Writes Allowed
  • Random and Sequential Read Modes
  • Self-timed Write Cycle Within 5ms Max
  • High Reliability
    • Endurance: 1,000,000 Write Cycles
    • Data Retention: 100 Years
  • Green Package Options (Lead-free/Halide-free/RoHS Compliant)
    • 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP(1), 5-lead SOT23, 8-ball VFBGA, and 4-ball WLCSP
    <

Technical Attributes

Find Similar Parts

Description Value
8 Kb
Yes
UDFN
Surface Mount
Serial (2-Wire)
I2C
Gold over Nickel Palladium
260
1 mA
900 ns
1K x 8bit
Surface Mount
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
1Kx8
8UDFN EP
8
2 x 3 x 0.55(Max)
8Kbit I2C Serial EEPROM
1.7 to 3.6 V
No
Industrial
uDFN EP
3.6 V
1.7 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.26994
10000+
$0.26554
20000+
$0.26113
40000+
$0.25671
80000+
$0.25232