PDP SEO Portlet

AT24C04D-SSHM-T

EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V 8-Pin SOIC T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24C04D-SSHM-T
Secondary Manufacturer Part#: AT24C04D-SSHM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AT24C04D provides 4,096 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 512 words of 8 bits each. The device’s cascadable feature allows up to four devices to share a common 2-wire bus. This device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The device is available in space-saving 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP(1), 5-lead SOT23, and 8-ball VFBGA packages. The entire family of packages operate from 1.7V to 3.6V.

  • Low Voltage Operation ?
    • VCC = 1.7V to 3.6V
  • Internally Organized as 512 x 8 (4K)
  • I2C-compatible (2-Wire) Serial Interface ?
    • 100kHz Standard Mode, 1.7V to 3.6V ?
    • 400kHz Fast Mode, 1.7V to 3.6V ??
    • 1MHz Fast Mode Plus (FM+), 2.5V to 3.6V
  • Schmitt Triggers, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • Write Protect Pin For Full Array Hardware Data Protection
  • Ultra Low Active Current (1mA Max) and Standby Current (0.8µA Max)
  • 16-byte Page Write Mode ?
    • Partial Page Writes Allowed
  • Random and Sequential Read Modes
  • Self-timed Write Cycle within 5ms Max
  • High Reliability ?
    • Endurance: 1,000,000 Write Cycles ?
    • Data Retention: 100 Years
  • Green Package Options (Lead-free/Halide-free/RoHS Compliant) ?
    • 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP(1), 5-lead SOT23, and 8

Technical Attributes

Find Similar Parts

Description Value
4 Kb
Yes
SOIC N
Surface Mount
Serial (2-Wire)
I2C
Gold over Nickel Palladium
1 mA
450 ns
512 x 8bit
Surface Mount
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
512x8
8SOIC
8
5.05(Max) x 3.99(Max) x 1.5(Max)
4Kbit I2C Serial EEPROM
1.7 to 3.6 V
No
Industrial
SOIC
3.6 V
1.7 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.20859
8000+
$0.20519
16000+
$0.20178
32000+
$0.19837
64000+
$0.19498