AT24C04C-XHM-T
EEPROM Serial-I2C 4Kbit 512 X 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 4 Kb | ||
| Yes | ||
| TSSOP | ||
| Surface Mount | ||
| Serial-I2C | ||
| I2C | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 1 mA | ||
| 900 ns | ||
| 512 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| 1.2, 1.8 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 512x8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 1 mm | ||
| 4Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 5.5 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |