AT24C04C-SSHM-T
EEPROM, 4 Kbit, 512 x 8bit, I2C, 1 MHz, SOIC, 8 Pins
The AT24C04C-SSHM-T is a 4096-bit serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 512 words of 8-bit each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential.
- Low and standard-voltage operation
- I²C-compatible (2-wire) serial interface
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write protect pin for hardware data protection
- Self-timed write cycle (5ms maximum)
- High-reliability
- Endurance - 1000000 write cycles
- Data retention - 100 years
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial (2-Wire) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 900 ns | ||
| 512 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 512x8 | ||
| 8SOIC | ||
| 8 | ||
| 4.98 x 3.99 x 1.48 mm | ||
| 4Kbit I2C Serial EEPROM | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |