AT24C02D-SSHM-B
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin SOIC Bulk
The Microchip AT24C02D provides 2,048 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 256 words of eight bits each. The device’s cascadable feature allows up to eight devices to share a common 2-wire bus. These device are optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. Both devices are available in space-saving 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP(1), 5-lead SOT23, and 8-ball VFBGA packages. The entire family of packages operates from 1.7V to 3.6V.
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write protect pin for full array hardware data protection
- Ultralow active current and standby current
- 8-byte page write mode - partial page writes allowed
- Random and sequential read modes
- Self-timed write cycle within 5ms maximum
- High reliability
- Endurance - 1000000 write cycles, data retention - 100 years
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 2 Kb | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (2-Wire) | ||
| I2C | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 1 mA | ||
| 900 ns | ||
| 256 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x8 | ||
| 8SOIC | ||
| 8 | ||
| 5.05(Max) x 3.99(Max) x 1.5(Max) | ||
| 2Kbit I2C Serial EEPROM | ||
| 1.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 3.6 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |