PDP SEO Portlet

AT24C02C-SSHM-T

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24C02C-SSHM-T
Secondary Manufacturer Part#: AT24C02C-SSHM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT24C02C-SSHM-T is a 2048-bit I²C-compatible (2-wire) serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 256 words of 8-bit each. The device includes a cascading feature that allows up to eight devices to share a common 2-wire bus. This device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. In addition, the entire family operates from 1.7 to 5.5VCC.

  • Schmitt trigger, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • Write protect pin for hardware data protection
  • Self-timed write cycle (5ms maximum)
  • High-reliability
  • Endurance - 1000000 write cycles
  • Data retention - 100 years
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
100 Year
2 Kb
Yes
SOIC
Surface Mount
Serial (2-Wire)
I2C
Matte Tin
260
3 mA
550 ns
256 x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
125 °C
-40 °C
256x8
8SOIC
8
4.98 x 3.99 x 1.48 mm
2Kbit I2C Serial EEPROM
No
Industrial
SOIC
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.22086
8000+
$0.21726
16000+
$0.21365
32000+
$0.21004
64000+
$0.20645