AT24C02C-SSHM-B
EEPROM, 2 Kbit, 256 x 8bit, I2C, 1 MHz, SOIC, 8 Pins
The AT24C02C-SSHM-B is a 2048-bit I²C-compatible (2-wire) serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 256 words of 8-bit each. The device includes a cascading feature that allows up to eight devices to share a common 2-wire bus. This device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. In addition, the entire family operates from 1.7 to 5.5VCC.
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write protect pin for hardware data protection
- Self-timed write cycle (5ms maximum)
- High-reliability
- Endurance - 1000000 write cycles
- Data retention - 100 years
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 2 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial (2-Wire) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 550 ns | ||
| 256 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 256x8 | ||
| 8SOIC | ||
| 8 | ||
| 4.98 x 3.99 x 1.48 mm | ||
| 2Kbit I2C Serial EEPROM | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |