PDP SEO Portlet

AT24C02C-MAHM-T

EEPROM, 2 Kbit, 256K x 8bit, I2C, 1 MHz, UDFN, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24C02C-MAHM-T
Secondary Manufacturer Part#: AT24C02C-MAHM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT24C02C provides 2048-bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 256 words of eight bits each. Both devices include a cascading feature that allows up to eight devices to share a common 2-wire bus. These devices are optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The AT24C02C are available in space saving 8-lead PDIP, 8-lead JEDEC SOIC, 8-lead TSSOP, 8-lead UDFN, 5-lead SOT23, and 8-ball VFBGA packages. In addition, the entire family operates from 1.7V to 5.5V Vcc.

  • Low-voltage Operation
    • Vcc = 1.7V to 5.5V
  • Internally Organized as 128 x 8 (1K) or 256 x 8 (2K)
  • I²C Compatible (2-wire) Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • 400kHz (1.7V) and 1MHz (2.5V, 2.7V, 5.0V) Compatibility
  • Write Protect Pin for Hardware Data Protection
  • 8-byte Page Write Mode
    • Partial Page Writes Allowed
  • Self-timed Write Cycle (5ms max)
  • High-reliability
    • Endurance: 1,000,000 Write Cycles
    • Data Retention: 100 Years
  • Green Package Options (Pb/Halide-free/RoHS-compliant)
    • 8-lead PDIP, 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad UDFN, 5-lead SOT23, and 8-ball VFBGA
  • Die Sale Options: Wafer Form and Tape and Reel Available

Technical Attributes

Find Similar Parts

Description Value
100 Year
2 Kb
Yes
UDFN
Surface Mount
Serial (2-Wire)
I2C
Gold
260
3 mA
550 ns
256 x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
125 °C
-40 °C
256x8
8UDFN EP
8
2 x 3 x 0.55 mm
2Kbit I2C Serial EEPROM
No
Industrial
uDFN EP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.25767
10000+
$0.25347
20000+
$0.24926
40000+
$0.24504
80000+
$0.24085