PDP SEO Portlet

AT24C01D-XHM-B

EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V 8-Pin TSSOP Bulk

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24C01D-XHM-B
Secondary Manufacturer Part#: AT24C01D-XHM-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AT24C01D provides 1,024 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 128 words of eight bits each. The device’s cascadable feature allows up to eight devices to share a common 2-wire bus. These device are optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. Both devices are available in space-saving 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP(1), 5-lead SOT23, and 8-ball VFBGA packages. The entire family of packages operates from 1.7V to 3.6V.

  • Low Voltage Operation
    • 1.7V (VCC = 1.7V to 3.6V)
  • Internally Organized 128 x 8 (1K) or 256 x 8 (2K)
  • I2C-Compatible (2-wire) Serial Interface ?
    • 100kHz Standard Mode, 1.7V to 3.6V ?
    • 400kHz Fast Mode, 1.7V to 3.6V ?
    • 1MHz Fast Mode Plus (FM+), 2.5V to 3.6V
  • Schmitt Triggers, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • Write Protect Pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (1mA max) and Standby Current (0.8µA max)
  • 8-byte Page Write Mode ?
    • Partial Page Writes Allowed
  • Random and Sequential Read Modes
  • Self-timed Write Cycle Within 5ms max
  • High Reliability ?
    • Endurance: 1,000,000 Write Cycles ?
    • Data Retention: 100 Years
  • Green Package Options (Lead-free/Halide-free/RoHS Compliant) ?
    • 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP, 5-lead

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
Serial (2-Wire)
I2C
Gold over Nickel Palladium
260
1 mA
900 ns
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
128x8
8TSSOP
8
3 x 4.4 x 1
1.7 to 3.6 V
No
Industrial
TSSOP
3.6 V
1.7 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1700  Mult:100  
USD $:
1700+
$0.15876
1900+
$0.15795
3600+
$0.15714
8500+
$0.15633
17000+
$0.15552