AT17LV256-10PU
FPGA Configuration Memory, EEPROM, 256 Kbit, 33 MHz, 2 Wire, DIP, 8 Pins
The AT17LV Configuration EEPROMs (Configurators) provide an easy-touse, cost-effective configuration memory solution for Field Programmable Gate Arrays. The AT17LV devices are packaged in the 8-lead LAP, 8-lead PDIP, 8-lead SOIC, 20-lead PLCC, 20-lead SOIC and 44-lead TQFP options. The AT17LV Configurators use a simple serial-access procedure to configure one or more FPGA devices. The user can select the polarity of the reset function during programming. These devices also support a write protection mechanism within its programming mode. The AT17LV configurators can be programmed with industry-standard programmers, the Microchip ATDH2200E Programming Kit, or the Microchip ATDH2225 ISP Cable.
- EE Programmable Serial Memories Designed to Store Configuration Programs for Field Programmable Gate Arrays (FPGAs)
- Supports both 3.3V and 5.0V Operating Voltage Applications
- In-System Programmable (ISP) via 2-wire Bus
- Simple Interface to SRAM FPGAs
- Compatible with the Atmel® AT6000, AT40K and AT94K Devices, Altera® FLEX®, APEX™ Devices, ORCA®, Xilinx® XC3000, XC4000, XC5200, Spartan®, Virtex® FPGAs
- Cascadable Read-back to Support Additional Configurations or Higher-density Arrays
- Very Low-power CMOS EEPROM Process
- Programmable Reset Polarity
- Available in 6mm x 6mm x 1mm 8-lead LAP (Pin-compatible with 8-lead SOIC Package), 8-lead PDIP, 8-lead SOIC, 20-lead PLCC, 20-lead SOIC and 44-lead TQFP Packages
- Emulation of the Atmel AT24CXXX Serial EEPROMs
- Low-power Standby Mode
- High-reliability
- Endurance: 100,000 Write Cycles
- Data Retention: 90 Years for Industrial Parts (at 85°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10, 12.5 MHz | ||
| 256 Kb | ||
| Yes | ||
| Serial (2-Wire) | ||
| I2C | ||
| Matte Tin | ||
| 250 | ||
| 10 mA | ||
| 3.6, 5.5 V | ||
| 256K x 1bit | ||
| 256 Kb | ||
| 3, 4.5 V | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 10, 12.5 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256Kx1 | ||
| 8PDIP | ||
| 8 | ||
| 9.27 x 6.35 x 3.3 mm | ||
| No | ||
| Industrial | ||
| PDIP | ||
| 3.6, 5.5 V | ||
| 3, 4.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |