PDP SEO Portlet

AT17LV010-10CU

FPGA Configuration Memory, EEPROM, 1 Mbit, 15 MHz, I2C, LAP, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT17LV010-10CU
Secondary Manufacturer Part#: AT17LV010-10CU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT17LV FPGA Configuration EEPROMs (Configurators) provide an easy-tousle, cost-effective configuration memory solution for Field Programmable Gate Arrays. The AT17LV devices are packaged in the 8-lead LAP, 8-lead PDIP, 8-lead SOIC, 20-lead PLCC, 20-lead SOIC and 44-lead TQFP. The AT17LV Configurators use a simple serial-access procedure to configure one or more FPGA devices. The user can select the polarity of the reset function during programming. These devices also support a write protection mechanism within its programming mode.

  • EE Programmable Serial Memories Designed to Store Configuration Programs for Field Programmable Gate Arrays (FPGAs)
    • 1,048,576 x 1-bit
  • Supports both 3.3V and 5.0V Operating Voltage Applications
  • In-System Programmable (ISP) via 2-wire Bus
  • Simple Interface to SRAM FPGAs
  • Compatible with the ® AT6000, AT40K and AT94K Devices, Altera® FLEX®, APEX™ Devices, ORCA®, Xilinx® XC3000, XC4000, XC5200, Spartan®, Virtex® FPGAs
  • Cascadable Read-back to Support Additional Configurations or Higher-density Arrays
  • Very Low-power CMOS EEPROM Process
  • Programmable Reset Polarity
  • Available in 6mm x 6mm x 1mm 8-lead LAP (Pin-compatible with 8-lead SOIC Package), 8-lead PDIP, 8-lead SOIC, 20-lead PLCC, 20-lead SOIC and 44-lead TQFP Packages
  • Emulation of the AT24CXXX Serial EEPROMs
  • Low-power Standby Mode
  • High-reliability
    • Endurance: 100,000 Write Cycles
    • Data Retention: 90 Years for Indu

Technical Attributes

Find Similar Parts

Description Value
15, 15 MHz
1 Mbit
Yes
CASON
Serial (2-Wire)
I2C
Gold
260
10 mA
3.6, 5.5 V
1M x 1bit
1 Mbit
3, 4.5 V
Surface Mount
MSL 3 - 168 hours
8
10, 15 MHz
-40 to 85 °C
85 °C
-40 °C
1Mx1
8LAP
8
6 x 6 x 1.04 mm
No
Industrial
LAP
3.6, 5.5 V
3, 4.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:83  Mult:83  
USD $:
83+
$17.15714
166+
$16.22973
332+
$15.80263
664+
$15.39744
1328+
$15.0125