AT17LV002-10JU
EEPROM Serial 2Mbit 2M X 1 3V to 5.5V 20-Pin PLCC Tube
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 MHz | ||
| 90 Year | ||
| 2 Mbit | ||
| No | ||
| Surface Mount | ||
| Serial | ||
| Serial | ||
| Matte Tin | ||
| 260 °C | ||
| 10 mA | ||
| 2M x 1bit | ||
| 2 Mbit | ||
| Surface Mount | ||
| 20 | ||
| 10 MHz | ||
| 2.375, 2.625, 3, 3.6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2Mx1 | ||
| 20PLCC | ||
| 20 | ||
| 8.9 x 8.9 x 4.06(Max) mm | ||
| 3 to 5.5 V | ||
| No | ||
| Industrial | ||
| PLCC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |