PDP SEO Portlet

ARF463AG

Trans MOSFET N-CH 500V 9A 3-Pin TO-247

Manufacturer:Microchip
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: ARF463AG
Secondary Manufacturer Part#: ARF463AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ARF463A comprise a symmetric pair of common source RF power transistors designed for pushpull scientific, commercial, medical and industrial RF power amplifier applications up to 100 MHz. They have been optimized for both linear and high efficiency classes of operation.

  • Specified 125 Volt, 81.36 MHz Characteristics
    • Output Power = 100 Watts
    • Gain = 15dB (Class AB)
    • Efficiency = 75% (Class C)
  • Low Cost Common Source RF Package
  • Low Vth thermal coefficient.
  • Low Thermal Resistance.
  • Optimized SOA for Superior Ruggedness.

Technical Attributes

Find Similar Parts

Description Value
N Channel
9
500
3
100
2
150 °C
180
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$32.52857
60+
$30.77027
120+
$29.96053
240+
$29.19231
480+
$28.4625