PDP SEO Portlet

ARF449AG

Trans MOSFET N-CH 450V 9A 3-Pin TO-247

Manufacturer:Microchip
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: ARF449AG
Secondary Manufacturer Part#: ARF449AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ARF449A comprise a symmetric pair of common source RF power transistors designed for pushpull scientific, commercial, medical and industrial RF power amplifier applications up to 120 MHz.

  • Specified 150 Volt, 81.36 MHz Characteristics
    • Output Power = 90 Watts.
    • Gain = 13dB (Class C)
    • Efficiency = 75%
  • Low Cost Common Source RF Package.
  • Very High Breakdown for Improved Ruggedness
  • Low Thermal Resistance
  • Nitride Passivated Die for Improved Reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
9
450
120
2
150 °C
165
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$33.32
60+
$33.15
120+
$32.98
240+
$32.81
480+
$32.64