PDP SEO Portlet

ARD00797

Reference Design, MCP16251 Single Cell Boost Converter, External UVLO, Automatic PFM/PWM Operation

Manufacturer:Microchip
Avnet Manufacturer Part #: ARD00797
Secondary Manufacturer Part#: ARD00797
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ARD00797 from Microchip is a MCP16251 single cell boost converter with external UVLO reference design. The MCP16251 device is a compact, high efficiency, fixed frequency, synchronous step-up DC to DC converter. The very low quiescent current makes it ideal for battery-powered applications. This reference design provides an example of how to optimize applications powered from a single AA cell battery by incorporating a ultra low power external undervoltage lockout circuit with hysteresis. The converter will not (re)start if the battery voltage is lower than 1.14V and will stop working if the battery voltage drops below 0.83V. The external ULVO circuit drains approximately 0.1 to 0.4µA before start-up and 1 to 2µA after start-up.

  • Input voltage: one AA primary or rechargeable battery
  • Output voltage is 3.3V, output current is less than 125mA
  • Typical efficiency up to 96%
  • Start-up voltage is 1.15V
  • Shutdown voltage is 0.83V
  • Automatic PFM/PWM operation
  • PWM switching frequency is 500KHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$69.75811
4+
$69.17047
8+
$68.57673
16+
$67.97746
32+
$67.39626