PDP SEO Portlet

ARD00558

MCP1632 Single-Cell Li-Ion Battery Charger Demo Board

Manufacturer:Microchip
Avnet Manufacturer Part #: ARD00558
Secondary Manufacturer Part#: ARD00558
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP1632 Single-Cell Li-Ion battery charger demo boards were developed to help engineers reduce product design cycle time and have an optimum platform to evaluate the performance of these devices. MCP1632 provides all the analogue functions necessary to implement a stand-alone switch-mode power converter. When combined with an external microcontroller, the MCP1632 can be used to implement different intelligent converters like those necessary for battery chargers. The power train of this application uses the Single-Ended Primary Inductor Converter (SEPIC) topology. This topology offers buck-boost functionality and also has non-pulsating input current.

  • Compact size, highly efficient battery charger
  • Can operate in Buck (step-down) or Boost (step-up) mode
  • Maximum output current: 1500mA can be adjusted via firmware
  • Chemistry-optimized charging algorithm
  • Maximum output power: 7W
  • Factory-programmed source code provided
  • Additional application functions can be implemented in the firmware

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$107.82301
4+
$106.91471
8+
$105.99698
16+
$105.07071
32+
$104.17237