PDP SEO Portlet

AR1100-I/SS

Touch Screen Controller Resistive Serial I2C/SPI/USART/USB 4-CH 10-Bit 20-Pin SSOP Tube

Manufacturer:Microchip
Product Category: Displays, Touch Screen Controllers
Avnet Manufacturer Part #: AR1100-I/SS
Secondary Manufacturer Part#: AR1100-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip mTouchTM AR1100 Analog Resistive USB and RS-232 Touch Screen Controller represents a feature-rich, fully-integrated universal touch screen controller solution. The AR1100 automatically selects between USB and RS-232 communication protocols, as well as supports 4, 5 or 8-wire analog resistive touch screens from any of a variety of touch screen manufacturers. The AR1100 dynamically adapts to the various touch screen electrical characteristics such as sensitivity, contact resistance, and capacitance to provide optimal performance with minimal design time. Building on the AR1000 series, the new AR1100 offers customers an easy-to-integrate solution for low-cost, high-performing resistive touch with the advantages of USB plug and play, support for USB mouse or digitizer, advanced touch response and accuracy, field flash updatability, and free drivers for most operating systems to enable low risk designs for a wide variety of touch sensing requirements. The AR1100 supports large displays like industrial controls, self-service kiosks, and POS terminals, as well as smaller tablet displays, handheld consumer devices, and medical devices.

  • RoHS Compliant
  • Power-saving Sleep mode
  • Industrial Temperature Range
  • Built-in Drift Compensation Algorithm
  • 96 Bytes of User EEPROM

Technical Attributes

Find Similar Parts

Description Value
Serial I2C|SPI|USART|USB
Matte Tin
MSL 2 - 1 year
1
3.3 to 5 V
-40 to 85 °C
20SSOP
20
7.2 x 5.3 x 1.75 mm
10 Bit
Industrial
SSOP
Touch Screen Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:268  Mult:67  
USD $:
268+
$2.74286
536+
$2.5946
1072+
$2.52632
2144+
$2.46154
4288+
$2.4