PDP SEO Portlet

AR1020-I/SS

Touch Screen Controller IC, I2C, SPI Interface, 10 bit Resolution, 3.135 V to 3.465 V, SSOP-20

Manufacturer:Microchip
Avnet Manufacturer Part #: AR1020-I/SS
Secondary Manufacturer Part#: AR1020-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AR1020-I/SS is an analogue resistive Touch Screen Controller features complete, easy to integrate and universal touch screen controller chip. The AR1000 series has sophisticated proprietary touch screen decoding algorithms to process all touch data, saving the host from the processing overhead. It is providing filtering capabilities beyond that of other low-cost devices, the AR1000 delivers reliable, validated and calibrated touch coordinates. Using the on-board EEPROM, the AR1000 can store and independently apply the calibration to the touch coordinates before sending them to the host. This unique combination of features makes the AR1000 the most resource-efficient touch screen controller for system designs, including embedded system integrations.

  • Power-saving sleep mode
  • Built-in drift compensation algorithm
  • 128-byte of user EEPROM
  • Off, stream, down, up touch modes
  • 4, 5 and 8-wire analogue resistive touch sensor
  • 10-bit Maximum touch resolution
  • 140 reports per second (typical) with a touch sensor of 0.02uF with 200Ω layers
  • Actual report rate is dependent on the touch sensor used

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:335  Mult:67  
USD $:
335+
$2.32857
670+
$2.2027
1340+
$2.14474
2680+
$2.08974
5360+
$2.0375