PDP SEO Portlet

AR1011-I/SS

Resistive Touch Screen Controller 20-Pin SSOP Tube

Manufacturer:Microchip
Product Category: Displays, Touch Screen Controllers
Avnet Manufacturer Part #: AR1011-I/SS
Secondary Manufacturer Part#: AR1011-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip mTouchTM AR1011 Series Resistive Touch Screen Controller is a complete, easy to integrate, cost-effective and universal touch screen controller chip. The AR1011 Series has sophisticated proprietary touch screen decoding algorithms to process all touch data, saving the host from the processing overhead. Providing filtering capabilities beyond that of other low-cost devices, the AR1011 delivers reliable, validated, and calibrated touch coordinates. Using the on-board EEPROM, the AR1011 can store and independently apply the calibration to the touch coordinates before sending them to the host. This unique combination of features makes the AR1000 the most resource-efficient touch screen controller for system designs, including embedded system integrations.

  • RoHS Compliant
  • Power-Saving Sleep mode
  • Industrial Temperature Range
  • Built-in Drift Compensation Algorithm
  • 128 Bytes of User EEPROM

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
-40 to 85 °C
20SSOP
20
7.2 x 5.3 x 1.75
Industrial
SSOP
Resistive Touch Screen Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:335  Mult:67  
USD $:
335+
$2.5102
670+
$2.4124
1340+
$2.3146
2680+
$2.2168
5360+
$2.17605