APTLGT400A608G
Manufacturer:Microchip
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: APTLGT400A608G
Secondary Manufacturer Part#: APTLGT400A608G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 V | ||
| 600 V | ||
| 600 A | ||
| Phase Leg | ||
| NPT IGBT [Fast | ||
| Stud | ||
| 150 °C | ||
| 1.25 W | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590040 |