PDP SEO Portlet

APTGT75H120TG

Trans IGBT Module N-CH 1.2KV 110A 20-Pin Case SP4

Manufacturer:Microchip
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: APTGT75H120TG
Secondary Manufacturer Part#: APTGT75H120TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast Trench + Field Stop IGBT3Technology
    • Low voltage drop
    • Low tail current
    • Switching frequency up to 20 kHz
    • Soft recovery parallel diodes
    • Low diode VF
    • Low leakage current
    • RBSOA and SCSOA rated
  • Kelvin emitter for easy drive
  • Very low stray inductance
    • Symmetrical design
    • Lead frames for power connections
  • High level of integration
  • Internal thermistor for temperature monitoring

Technical Attributes

Find Similar Parts

Description Value
1.7 V
1.2 kV
110 A
Full Bridge
IGBT 3 [Trench
Solder
150 °C
357 W
Module
Screw Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$148.78571
14+
$140.74324
28+
$137.03947
56+
$133.52564
112+
$130.1875