APTGT50X60T3G
Manufacturer:Microchip
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: APTGT50X60T3G
Secondary Manufacturer Part#: APTGT50X60T3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 V | ||
| 600 V | ||
| 80 A | ||
| Three Phase Bridge | ||
| IGBT 3 [Trench | ||
| Solder | ||
| 175 °C | ||
| 176 W | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590040 |