APTGT300DH60G
Manufacturer:Microchip
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: APTGT300DH60G
Secondary Manufacturer Part#: APTGT300DH60G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.4 V | ||
| 600 V | ||
| 430 | ||
| Asymmetrical Bridge | ||
| IGBT 3 [Trench | ||
| Stud|Tab | ||
| 175 °C | ||
| 1.15 | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590040 |