PDP SEO Portlet

APTGT300A60TG

Trans IGBT Module N-CH 600V 430A 10-Pin Case SP4

Manufacturer:Microchip
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: APTGT300A60TG
Secondary Manufacturer Part#: APTGT300A60TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Trench + Field Stop IGBT3 Technology
    • Low voltage drop
    • Low tail current
    • Switching frequency up to 20 kHz
    • Soft recovery parallel diodes
    • Low diode VF
    • Low leakage current
    • RBSOA and SCSOA rated
  • Kelvin emitter for easy drive
  • Very low stray inductance
    • Symmetrical design
    • Lead frames for power connections
  • High level of integration
  • Internal thermistor for temperature monitoring

Technical Attributes

Find Similar Parts

Description Value
1.5 V
600 V
430 A
Phase Leg
IGBT 3 [Trench
Solder
175 °C
935 W
Module
Screw Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$140.42857
16+
$132.83784
32+
$129.3421
64+
$126.02564
128+
$122.875