PDP SEO Portlet

APTGT100H170G

Trans IGBT Module N-CH 1.7KV 150A 12-Pin Case SP6

Manufacturer:Microchip
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: APTGT100H170G
Secondary Manufacturer Part#: APTGT100H170G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Trench + Field Stop IGBT3Technology
    • Low voltage drop
    • Low tail current
    • Switching frequency up to 20 kHz
    • Soft recovery parallel diodes
    • Low diode VF
    • Low leakage current
    • RBSOA and SCSOA rated
  • Kelvin emitter for easy drive
  • Very low stray inductance
    • Symmetrical design
    • M5 power connectors
  • High level of integration

Technical Attributes

Find Similar Parts

Description Value
2 V
1.7 kV
150 A
Full Bridge
IGBT 3 [Trench
Stud|Tab
150 °C
560 W
Module
Screw Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$293.67143
8+
$277.7973
16+
$270.48684
32+
$263.55128
64+
$256.9625