APTGLQ200HR120G
Manufacturer:Microchip
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: APTGLQ200HR120G
Secondary Manufacturer Part#: APTGLQ200HR120G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.05 V | ||
| 1.2 kV | ||
| 200 A | ||
| Three Level Inverter | ||
| IGBT 4 [Trench | ||
| Stud|Tab | ||
| 175 °C | ||
| 1 W | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590040 |