PDP SEO Portlet

APTDR90X1601G

Diode Rectifier Bridge Single 1.6KV 90A 12-Pin Case SP1

Manufacturer:Microchip
Avnet Manufacturer Part #: APTDR90X1601G
Secondary Manufacturer Part#: APTDR90X1601G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High blocking voltage
  • High surge current
  • Low leakage current
  • Very low stray inductance
    • Symmetrical design
  • High level of integration

Technical Attributes

Find Similar Parts

Description Value
90 mA
Module
Screw Mount
850 A
1.3 V
Three Phase
12
150 °C
1.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:18  Mult:1  
USD $:
18+
$58.02857
36+
$54.89189
72+
$53.44737
144+
$52.07692
288+
$50.775