APT95GR65B2
Ultra Fast NPT IGBT N-Channel 650V 208A 3-Pin TO-247
Manufacturer:Microchip
Product Category:
Transistors, IGBT Single
Avnet Manufacturer Part #: APT95GR65B2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| 650 V | ||
| 208 A | ||
| 150 °C | ||
| 1.9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |