PDP SEO Portlet

APT35GN120BG

Trans IGBT Chip N-CH 1.2KV 94A 3-Pin(3+Tab) TO-247

Manufacturer:Microchip
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: APT35GN120BG
Secondary Manufacturer Part#: APT35GN120BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Utilizing the latest Non-Punch Through (NPT) Field Stop technology, these IGBT’s have a very short, low amplitude tail current and low Eoff. The Trench Gate design results in superior VCE(on) performance. Easy paralleling results from very tight parameter distribution and slightly positive VCE(on) temperature coeffi cient. Built-in gate resistance ensures ultra-reliable operation. Low gate charge simplifi es gate drive design and minimizes losses.

  • 1200V NPT Field Stop
  • Trench Gate: Low VCE(on)
  • Easy Paralleling
  • 10µs Short Circuit Capability
  • Intergrated Gate Resistor: Low EMI, High Reliability
  • TO-247 package

Technical Attributes

Find Similar Parts

Description Value
1.7
1.2
94
3
150 °C
379
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$7.85714
140+
$7.43243
280+
$7.23684
560+
$7.05128
1120+
$6.875