APT2X60DQ120J
Click image to enlarge
Manufacturer:Microchip
Product Category:
Diodes, Diode Modules
Avnet Manufacturer Part #: APT2X60DQ120J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| null | ||
| SOT-227 | ||
| Screw Mount | ||
| null | ||
| 540 A | ||
| 1.2 kV | ||
| 60 A | ||
| 3.1 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |