PDP SEO Portlet

APT25GN120BG

Trans IGBT Chip N-CH 1.2KV 67A 3-Pin(3+Tab) TO-247

Manufacturer:Microchip
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: APT25GN120BG
Secondary Manufacturer Part#: APT25GN120BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Utilizing the latest Field Stop and Trench Gate technologies, these IGBT's have ultra low VCE(ON) and are ideal for low frequency applications that require absolute minimum conduction loss. Easy paralleling is a result of very tight parameter distribution and a slightly positive VCE(ON) temperature coeffi cient. A built-in gate resistor ensures extremely reliable operation, even in the event of a short circuit fault. Low gate charge simplifi es gate drive design and minimizes losses.

  • 1200V Field Stop
  • Trench Gate: Low VCE(on)
  • Easy Paralleling
  • Integrated Gate Resistor: Low EMI, High Reliability
  • TO-247 package

Technical Attributes

Find Similar Parts

Description Value
1.7
1.2
67
3
150 °C
272
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$6.28571
180+
$5.94595
360+
$5.78947
720+
$5.64103
1440+
$5.5