PDP SEO Portlet

APT10M19BVRG

Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-247

Manufacturer:Microchip
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: APT10M19BVRG
Secondary Manufacturer Part#: APT10M19BVRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Power MOS V is a new generation of high voltage N-Channel enhancement mode power MOSFETs. This new technology minimizes the JFET effect, increases packing density and reduces the on-resistance. Power MOS V also achieves faster switching speeds through optimized gate layout.

  • Faster Switching
  • 100% Avalanche Tested
  • Lower Leakage
  • Popular TO-247 Package

Technical Attributes

Find Similar Parts

Description Value
N Channel
75
19
100
4
3
150 °C
370
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290040
In Stock :  1285.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.0483
10+
$11.63285
30+
$10.1933
50+
$10.05083
100+
$9.8875