APT100S20BG
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: APT100S20BG
Secondary Manufacturer Part#: APT100S20BG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 A | ||
| TO-247 | ||
| Single | ||
| Through Hole | ||
| 1 | ||
| 1.06 | ||
| 3 | ||
| 150 °C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |