APT100GT120JU3
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: APT100GT120JU3
Secondary Manufacturer Part#: APT100GT120JU3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.7 V | ||
| 1.2 kV | ||
| 140 A | ||
| Buck Chopper | ||
| IGBT 3 [Trench | ||
| Stud | ||
| 150 °C | ||
| 480 W | ||
| SOT-227 | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590040 |