PDP SEO Portlet

APT10045JLL

Trans MOSFET N-CH 1KV 21A 4-Pin SOT-227

Manufacturer:Microchip
Product Category: Discretes, FETs, MOSFET Modules
Avnet Manufacturer Part #: APT10045JLL
Secondary Manufacturer Part#: APT10045JLL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Power MOS 7 is a new generation of low loss, high voltage, N-Channel enhancement mode power MOSFETS. Both conduction and switching losses are addressed with Power MOS 7 by significantly lowering RDS(ON) and Qg . Power MOS 7 combines lower conduction and switching losses along with exceptionally fast switching speeds inherent with APT's patented metal gate structure.

  • Lower Input Capacitance
  • Increased Power Dissipation
  • Lower Miller Capacitance
  • Easier To Drive
  • Lower Gate Charge, Qg
  • Popular SOT-227 Package
  • Drain Source Voltage 1000 V

Technical Attributes

Find Similar Parts

Description Value
N Channel
21
450 mOhm
1 kV
5
4
150 °C
460

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$42.75714
40+
$40.44595
80+
$39.38158
160+
$38.3718
320+
$37.4125