PDP SEO Portlet

APA300-FG144A

FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin F-BGA

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: APA300-FG144A
Secondary Manufacturer Part#: APA300-FG144A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ProASICPLUS family of devices, Actel’s secondgeneration family of flash FPGAs, offers enhanced performance over Actel’s ProASIC family. It combines the advantages of ASICs with the benefits of programmable devices through nonvolatile flash technology. This enables engineers to create high-density systems using existing ASIC or FPGA design flows and tools. In addition, the ProASICPLUS family offers a unique clock conditioning circuit based on two on-board phase-locked loops (PLLs). The family offers up to one million system gates, supported with up to 198 kbits of two-port SRAM and up to 712 user I/Os, all providing 50 MHz PCI performance. Advantages to the designer extend beyond performance. Unlike SRAM-based FPGAs, four levels of routing hierarchy simplify routing, while the use of flash technology allows all functionality to be live at powerup. No external boot PROM is required to support device programming. While on-board security mechanisms prevent access to the program information, reprogramming can be performed in-system to support future design iterations and field upgrades. The device’s architecture mitigates the complexity of ASIC migration at higher user volume. This makes ProASICPLUS a costeffective solution for applications in the networking, communications, computing, and avionics markets. The ProASICPLUS family achieves its nonvolatility and reprogrammability through an advanced flash-based 0.22 µm LVCMOS process with four layers of metal. Standard CMOS design techniques are used to implement logic and control functions, including the PLLs and LVPECL inputs. This results in predictable performance compatible with gate arrays. The ProASICPLUS architecture provides granularity comparable to gate arrays. The device core consists of a Sea-of-Tiles.

  • High Capacity - Commercial and Industrial
    • 75,000 to 1 Million System Gates
    • 27 K to 198 Kbits of Two-Port SRAM
    • 66 to 712 User I/Os
  • High Capacity - Military
    • 300, 000 to 1 Million System Gates
    • 72 K to 198 Kbits of Two Port SRAM
    • 158 to 712 User I/Os
  • Reprogrammable Flash Technology
    • 0.22 µm 4 LM Flash-Based CMOS Process
    • Live At Power-Up (LAPU) Level 0 Support
    • Single-Chip Solution
    • No Configuration Device Required
    • Retains Programmed Design during Power-Down/Up Cycles
    • Mil/Aero Devices Operate over Full Military Temperature Range
  • Performance
    • 3.3 V, 32-Bit PCI, up to 50 MHz (33 MHz over military temperature)
    • Two Integrated PLLs
    • External System Performance up to 150 MHz
  • Secure Programming
    • The Industry’s Most Effective Security Key (FlashLock®)
  • Low Power
    • Low Impedance

Technical Attributes

Find Similar Parts

Description Value
LFBGA
Surface Mount
144
100
125 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10080  Mult:160  
USD $:
10080+
$372.6
20160+
$352.45946
40320+
$343.18421
80640+
$334.38462
161280+
$326.025