PDP SEO Portlet

AGLN250V5-VQ100

FPGA IGLOO nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: AGLN250V5-VQ100
Secondary Manufacturer Part#: AGLN250V5-VQ100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IGLOO family of flash FPGAs, based on a 130-nm flash process, offers the lowest power FPGA, a single-chip solution, small footprint packages, reprogrammability, and an abundance of advanced features. The Flash*Freeze technology used in IGLOO nano devices enables entering and exiting an ultra-low power mode that consumes nanoPower while retaining SRAM and register data. Flash*Freeze technology simplifies power management through I/O and clock management with rapid recovery to operation mode. The Low Power Active capability (static idle) allows for ultra-low power consumption while the IGLOO nano device is completely functional in the system. This allows the IGLOO nano device to control system power management based on external inputs (e.g., scanning for keyboard stimulus) while consuming minimal power. Nonvolatile flash technology gives IGLOO nano devices the advantage of being a secure, low power, single-chip solution that is Instant On. The IGLOO nano device is reprogrammable and offers time-tomarket benefits at an ASIC-level unit cost. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. IGLOO nano devices offer 1 kbit of on-chip, reprogrammable, nonvolatile FlashROM storage as well as clock conditioning circuitry based on an integrated phase-locked loop (PLL). The AGLN030 and smaller devices have no PLL or RAM support. IGLOO nano devices have up to 250 k system gates, supported with up to 36 kbits of true dual-port SRAM and up to 71 user I/Os. IGLOO nano devices increase the breadth of the IGLOO product line by adding new features and packages for greater customer value in high volume consumer, portable, and battery-backed markets.

  • Low Power
    • nanoPower Consumption—Industry’s Lowest Power
    • 1.2 V to 1.5 V Core Voltage Support for Low Power
    • Supports Single-Voltage System Operation
    • Low Power Active FPGA Operation
    • Flash*Freeze Technology Enables Ultra-Low Power Consumption while Maintaining FPGA Content
    • Easy Entry to / Exit from Ultra-Low Power Flash*Freeze Mode
  • Small Footprint Packages
    • As Small as 3x3 mm in Size
  • Wide Range of Features
    • 10,000 to 250,000 System Gates
    • Up to 36 kbits of True Dual-Port SRAM
    • Up to 71 User I/Os
  • Reprogrammable Flash Technology
    • 130-nm, 7-Layer Metal, Flash-Based CMOS Process
    • Instant On Level 0 Support
    • Single-Chip Solution
    • Retains Programmed Design When Powered Off
    • 250 MHz (1.5 V systems) and 160 MHz (1.2 V systems) System Performance
  • In-System Programming (ISP) and Security
    • ISP Using On-Chi

Technical Attributes

Find Similar Parts

Description Value
TQFP
Surface Mount
100
68
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:180  Mult:90  
USD $:
180+
$19.2
360+
$18.16216
720+
$17.68421
1440+
$17.23077
2880+
$16.8