PDP SEO Portlet

AGL600V2-CS281

FPGA IGLOO Family 600K Gates 130nm (CMOS) Technology 1.2V/1.5V 281-Pin CSP

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: AGL600V2-CS281
Secondary Manufacturer Part#: AGL600V2-CS281
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IGLOO family of flash FPGAs, based on a 130-nm flash process, offers the lowest power FPGA, a single-chip solution, small footprint packages, reprogrammability, and an abundance of advanced features. The FlashFreeze technology used in IGLOO devices enables entering and exiting an ultra-low power mode that consumes as little as 5 µW while retaining SRAM and register data. FlashFreeze technology simplifies power management through I/O and clock management with rapid recovery to operation mode. The Low Power Active capability (static idle) allows for ultra-low power consumption (from 12 µW) while the IGLOO device is completely functional in the system. This allows the IGLOO device to control system power management based on external inputs (e.g., scanning for keyboard stimulus) while consuming minimal power. Nonvolatile flash technology gives IGLOO devices the advantage of being a secure, low power, singlechip solution that is Instant On. IGLOO is reprogrammable and offers time-to-market benefits at an ASIClevel unit cost. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. IGLOO devices offer 1 kbit of on-chip, reprogrammable, nonvolatile FlashROM storage as well as clock conditioning circuitry based on an integrated phase-locked loop (PLL). The AGL015 and AGL030 devices have no PLL or RAM support. IGLOO devices have up to 1 million system gates, supported with up to 144 kbits of true dual-port SRAM and up to 300 user I/Os. M1 IGLOO devices support the high-performance, 32-bit Cortex-M1 processor developed by ARM for implementation in FPGAs. Cortex-M1 is a soft processor that is fully implemented in the FPGA fabric.

  • 1.2 V to 1.5 V Core Voltage Support for Low Power
  • Supports Single-Voltage System Operation
  • 5 µW Power Consumption in Flash*Freeze Mode
  • Low Power Active FPGA Operation
  • Flash*Freeze Technology Enables Ultra-Low Power Consumption while Maintaining FPGA Content
  • Easy Entry to / Exit from Ultra-Low Power Flash*Freeze Mode
  • 15K to 1 Million System Gates
  • Up to 144 Kbits of True Dual-Port SRAM
  • Up to 300 User I/Os
  • 130-nm, 7-Layer Metal, Flash-Based CMOS Process
  • Instant On Level 0 Support
  • Single-Chip Solution
  • Retains Programmed Design When Powered Off
  • 250 MHz (1.5 V systems) and 160 MHz (1.2 V systems) System Performance
  • ISP Using On-Chip 128-Bit Advanced Encryption Standard (AES) Decryption (except ARM®-enabled IGLOO® devices) via JTAG (IEEE 1532–compliant)†
  • FlashLock® Designed to Secure FPGA Contents

Technical Attributes

Find Similar Parts

Description Value
TFBGA
Surface Mount
281
215
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:184  Mult:184  
USD $:
184+
$109.37143
368+
$103.45946
736+
$100.73684
1472+
$98.15385
2944+
$95.7