PDP SEO Portlet

AGL1000V5-FG484

FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.5V 484-Pin FBGA

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: AGL1000V5-FG484
Secondary Manufacturer Part#: AGL1000V5-FG484
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IGLOO family of flash FPGAs, based on a 130-nm flash process, offers the lowest power FPGA, asingle-chip solution, small footprint packages, reprogram ability, and an abundance of advancedfeatures. The Flash Freeze technology used in IGLOO devices enables entering and exiting an ultra-low powermode that consumes as little as 5 µW while retaining SRAM and register data. Flash Freeze technologysimplifies power management through I/O and clock management with rapid recovery to operation mode. The Low Power Active capability (static idle) allows for ultra-low power consumption (from 12 µW) whilethe IGLOO device is completely functional in the system. This allows the IGLOO device to control systempower management based on external inputs (e.g., scanning for keyboard stimulus) while consumingminimal power. Nonvolatile flash technology gives IGLOO devices the advantage of being a secure, low power, single chipsolution that is live at power-up (LAPU). IGLOO is reprogrammable and offers time-to-market benefits at an ASIC-level unit cost.These features enable designers to create high-density systems using existing ASIC or FPGA designflows and tools. IGLOO devices offer 1 kbit of on-chip, reprogrammable, nonvolatile FlashROM storage as well as clock conditioning circuitry based on an integrated phase-locked loop (PLL). The AGL015 and AGL030devices have no PLL or RAM support. IGLOO devices have up to 1 million system gates, supported withup to 144 kbits of true dual-port SRAM and up to 300 user I/Os. M1 IGLOO devices support the high-performance, 32-bit Cortex-M1 processor developed by ARM forimplementation in FPGAs. Cortex-M1 is a soft processor that is fully implemented in the FPGA fabric. Ithas a three-stage pipeline that offers a good balance between low power consumption and speed when implemented in an M1 IGLOO device. The processor runs the ARMv6-M instruction set, has aconfigurable nested interrupt controller, and can be implemented with or without

  • 1.2 V to 1.5 V Core Voltage Support for Low Power
  • Supports Single-Voltage System Operation
  • 5 µW Power Consumption in Flash Freeze Mode
  • Low Power Active FPGA Operation
  • Flash Freeze Technology Enables Ultra-Low Power Consumption while Maintaining FPGA Content
  • Easy Entry to / Exit from Ultra-Low Power Flash Freeze Mode
  • 15K to 1 Million System Gates
  • Up to 144 Kbits of True Dual-Port SRAM
  • Up to 300 User I/Os
  • 130-nm, 7-Layer Metal, Flash-Based CMOS Process
  • Instant On Level 0 Support
  • Single-Chip Solution
  • Retains Programmed Design When Powered Off
  • 250 MHz (1.5 V systems) and 160 MHz (1.2 V systems) System Performance
  • Segmented, Hierarchical Routing and Clock Structure
  • 700 Mbps DDR, LVDS-Capable I/Os (AGL250 and above)
  • 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V Mixed-Voltage Operation
  • M1 IGLOO Devices-Cortex™-M1 Soft Processor Available with or without De

Technical Attributes

Find Similar Parts

Description Value
PBGA
Surface Mount
484
300
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$157.8
120+
$149.27027
240+
$145.3421
480+
$141.61538
960+
$138.075