PDP SEO Portlet

AFS250-2FGG256

FPGA Fusion Family 250K Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: AFS250-2FGG256
Secondary Manufacturer Part#: AFS250-2FGG256
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Fusion family, based on the highly successful ProASIC 3 and ProASIC3E flash FPGA architecture, has been designed as a high-performance, programmable, mixed signal platform. By combining an advanced flash FPGA core with flash memory blocks and analog peripherals, Fusion devices dramatically simplify system design and, as a result, dramatically reduce overall system cost and board space. The state-of-the-art flash memory technology offers high-density integrated flash memory blocks, enabling savings in cost, power, and board area relative to external flash solutions, while providing increased flexibility and performance. The flash memory blocks and integrated analog peripherals enable true mixed-mode programmable logic designs. Two examples are using an on-chip soft processor to implement a fully functional flash MCU and using high-speed FPGA logic to offer system and power supervisory capabilities. Instant On, and capable of operating from a single 3.3 V supply, the Fusion family is ideally suited for system management and control applications. The devices in the Fusion family are categorized by FPGA core density. Each family member contains many peripherals, including flash memory blocks, an analog-to-digital-converter (ADC), high-drive outputs, both RC and crystal oscillators, and a real-time counter (RTC). This provides the user with a high level of flexibility and integration to support a wide variety of mixed signal applications. The flash memory block capacity ranges from 2 Mbits to 8 Mbits. The integrated 12-bit ADC supports up to 30 independently configurable input channels. The on-chip crystal and RC oscillators work in conjunction with the integrated phase-locked loops (PLLs) to provide clocking support to the FPGA array and on-chip resources.

  • High-Performance Reprogrammable Flash Technology
  • Embedded Flash Memory
  • Integrated A/D Converter (ADC) and Analog I/O
  • On-Chip Clocking Support
  • Low Power Consumption
  • In-System Programming (ISP) and Security
  • Advanced Digital I/O
  • SRAMs and FIFOs
  • Soft ARM Cortex-M1 Fusion Devices (M1)
  • Pigeon Point ATCA IP Support (P1)
  • MicroBlade Advanced Mezzanine Card Support (U1)

Technical Attributes

Find Similar Parts

Description Value
LFBGA
Surface Mount
256
114
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$134.44286
180+
$127.17568
360+
$123.82895
720+
$120.65385
1440+
$117.6375