PDP SEO Portlet

ADM00867

MCP16411 Low IQ Boost with Programmable UVLO Evaluation Board

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00867
Secondary Manufacturer Part#: ADM00867
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADM00867 is a MCP16411 low voltage boost converter evaluation board. MCP1641X is a compact, high-efficiency, fixed frequency, low-voltage, synchronous step-up DC-DC converter with battery monitoring. It provides an easy-to-use power supply solution for applications over a wide range of inputs: single-cell, two-cell, alkaline/NiMH batteries or single-cell Li-Ion/Li-Polymer batteries can be used. With the 1A Typical Peak Input Current Limit, MCP1641X can provide over 200mA output current in 3.3V applications with input over 1.5V.

  • Input voltage range from 0.8V (after start-up) to 5.25V
  • Typical 3.3V output voltage
  • Output current of 200mA at 3.3V VOUT with 1.5V VIN
  • Enable state is selectable by using the ENABLE switch
  • Automatic PFM/PWM operation
  • Undervoltage lockout (UVLO) is selectable by using the UVLO START-UP switch
  • Power good indicator LED, low battery output indicator LED
  • Internal synchronous rectifier, internal compensation, inrush current limiting & internal soft start
  • Shutdown current of 2.3μA typically
  • Low noise anti-ringing control, Thermal shutdown

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$27.05605
7+
$26.82813
20+
$26.59784
30+
$26.36541
50+
$26.13999