PDP SEO Portlet

ADM00811

MIC7400 I2C Configurable Power Management IC Evaluation Board

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00811
Secondary Manufacturer Part#: ADM00811
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADM00811 from Microchip is a MIC7400 5 buck 1 boost programming regulator evaluation broad. MIC7400 evaluation board was developed to evaluate the capabilities of the MIC7400 power management integrated circuit (PMIC). The device features 5 DC to DC buck converter capable of delivering 3A each and a boost converter with a 200mA current capability ?and I2C programmable output voltages. The MIC7400 evaluation board also features the MCP2221 USB to I2C bridge that enables direct communication and programming functionality by connecting the MIC7400 to the Graphic User's Interface (GUI).

  • Input voltage range from 2.4V to 5.5V
  • Thermal shutdown and current limit protection
  • 200μA quiescent current (all regulators on)
  • 93% peak buck efficiency, 85% typical efficiency at 1mA
  • Stand-by and normal mode dual power mode
  • I2C interface up to 3.4MHz, I2C on the fly EEPROM programmability
  • MCP2221 USB to I2C bridge for easy GUI communication
  • 23μA buck typical quiescent current, 70μA boost typical quiescent current
  • 1.5% output accuracy over temperature/line/load
  • 2MHz boost switching frequency, 1.3MHz buck operation in continuous mode

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
2Kb EEPROM
LCD|LED
No
No
I2C|USB
MIC7400 5 Buck 1 Boost Programmable Regulator Evaluation Board
15 x 15 x 1.25 mm
Evaluation Board
1 USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$105.28614
4+
$104.3992
8+
$103.50307
16+
$102.5986
32+
$101.72139