PDP SEO Portlet

ADM00804

Evaluation Board, MIC28514 Hyper Speed Control Synchronous DC/DC Buck Regulator, 4.5V & 75V Vin

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00804
Secondary Manufacturer Part#: ADM00804
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADM00804 from Microchip is an MIC28514 evaluation board. The MIC28514 is high performance 75V/5A Hyper Speed ControlĀ® synchronous DC/DC buck regulator with external soft start. This MIC28514 evaluation board is a constant-frequency synchronous buck switching regulator features unique adaptive ON-time control architecture. The is used to demonstrate high voltage input step-down design which can deliver up to 95% efficiency to a broad range of output voltages. The board accepts up to 75V input voltage, regulating down to 0.8V output voltage. The fitted pin header allows for output voltage selection between 0.8V, 1.2V, 2.5V, 3.3V, 5.0V and 12V. The MIC28514 and the board can be loaded up to 5A continuous output current. It also features an auxiliary bootstrap low dropout (LDO) which improves the system efficiency by supplying the internal bias power from the output of the converter.

  • Input voltage ranges from 4.5V and 75V, output voltage range from 0.8V and 12V
  • 5A continuous output current, 270KHz to 800KHz switching frequency
  • Logic level enable (EN) signal that can be used to enable or disable the controller
  • Can start-up monotonically into a pre-biased output
  • Adjustable soft-start time
  • Programmable current limit
  • Hicc-up mode short circuit protection, thermal shutdown
  • Open-drain power good signal (PG) which signals when the output is in regulation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$84.95575
4+
$84.24008
8+
$83.51699
16+
$82.78717
32+
$82.07934