PDP SEO Portlet

ADM00768

Evaluation Board, Digital Temperature Sensor, MCP9904

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00768
Secondary Manufacturer Part#: ADM00768
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADM00768 from Microchip is a MCP9904 remote temperature sensor evaluation board. The board provides the means to demonstrate all of the MCP9904 features and allows a user to view and modify registers. User may plot the temperature of the four temperature channels and set alert temperatures associated with those channels. LEDs indicating status information and test points are included to enable system voltages monitoring, using a voltmeter or an oscilloscope. The board requires only one universal serial bus (USB) connection to power the board. The USB to SMBus bridge regulates the +5V USB power to +3.3V used by the MCP9904 and other evaluation board circuitry. The user can perform the following operations using the Chip Manager such as viewing and changing register values, saving settings of all registers and allowing for quick configuration at a later time and graphing of any register.

  • Headers for connecting an external diode or CPU/GPU
  • Resistance Error Correction verification using an on-board potentiometer
  • USB to SMBus bridge for power and communications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$35.16224
8+
$34.86604
16+
$34.56676
32+
$34.26469
64+
$33.97173