PDP SEO Portlet

ADM00716

Development Board, PIC8/16/ MCU's, LIN & CAN Automotive Networking Applications

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00716
Secondary Manufacturer Part#: ADM00716
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADM00716 from Microchip is an automotive networking development board. It is a low cost modular platform for CAN, LIN, CAN-FD network development using 8bit, 16bit and 32bit microcontroller families. It supports devices using the 100 pin plug-in module (PIM) connector for easy device swapping. The board has support for four mikroBUS sockets which allow the user the ability to develop with a variety of MikroElectronika Click add-on boards. The board also includes a PICtail Plus edge connector for backwards compatibility to PICtail Plus boards used with the Explorer 16 development board. The automotive networking development board supports CAN and CAN-FD natively. The CAN digital connection from the microcontroller connects to the TX/RX connection on the mikroBUS header. This connection supports the CAN and CAN-FD transceiver Click boards without having to lose the microcontroller UART connection to the other mikroBUS headers.

  • 100 pin PIM header, compatible with the PIM versions of selected PIC MCU and dsPIC DSC devices
  • Direct 7V to 30V DC power input that provides +3.3V and +5V (regulated) to the entire board
  • Power indicator LED will represent what voltage is applied to the processor PIM
  • USB connector for connectivity with MCUs that have a USB module
  • Standard 6-wire ICD connector for connections to an MPLAB ICD programmer/debugger module
  • Push button switches for device, reset and user defined inputs
  • Potentiometer for analogue input and eight indicator LEDs
  • Six pin interface for the PICkit programmer, two Pmod interfaces & four mikroBUS headers
  • Edge connector for PICtail Plus card compatibility

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$161.10914
2+
$159.75196
4+
$158.3807
8+
$156.99667
16+
$155.65436